BEL FXC6000-48-S technical specifications.
| Approvals | CE, cULus, IEC, EN |
| Depth | 203.2mm |
| Efficiency | 91% |
| Features | I²C |
| Height | 5inch |
| Isolation Voltage | 4kV |
| Length | 15.17inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 125A |
| Max Output Power | 6kW |
| Max Power Dissipation | 6kW |
| Mount | Rack |
| Number of Outputs | 1 |
| Output Current | 125A |
| Output Power | 6kW |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | FXC6000 (6000W) |
| Voltage - Output 1 | 48V |
| Width | 8inch |
| RoHS | Compliant |
Download the complete datasheet for BEL FXC6000-48-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.