
1505W AC/DC Power Supply featuring dual outputs of 32V and 5V, with maximum output currents of 46.9A and 1A respectively. This rack-mount unit offers 4kV isolation voltage and operates efficiently at 89%, with a wide temperature range from 0°C to 70°C. Approvals include UL, CSA, CE, IEC, and EN. Dimensions are 12 inches in length, 5 inches in width, and 1.6 inches in height, with a weight of 2800g.
BEL FXP1500-32G technical specifications.
| Approvals | UL, CSA, CE, IEC, EN |
| Depth | 141.2mm |
| Efficiency | 89% |
| Features | I²C |
| Height | 1.6inch |
| Isolation Voltage | 4kV |
| Length | 12inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 1.505kW |
| Max Power Dissipation | 1.5kW |
| Mount | Rack |
| Number of Outputs | 2 |
| Output Current | 46.9A |
| Output Power | 1.505kW |
| Output Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | FXP1500 |
| Voltage - Output 1 | 32V |
| Voltage - Output 2 | 5V |
| Weight | 2800g |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for BEL FXP1500-32G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.