1812W dual-output AC/DC power supply featuring 48V and 12V outputs, delivering up to 39.2A on the 48V rail and 1A on the 12V rail. Boasting 90% efficiency and 4kV isolation voltage, this power supply operates within a 0°C to 70°C temperature range. Designed for rack or desktop mounting, it offers I²C interface for control and monitoring. Dimensions are 332.8mm length, 141.2mm width, and 40.5mm depth, with a weight of 2800g.
BEL FXP1800-48G technical specifications.
| Depth | 40.5mm |
| Efficiency | 90% |
| Features | I²C |
| Isolation Voltage | 4kV |
| Length | 332.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 1.812kW |
| Max Power Dissipation | 1.8kW |
| Mount | Rack, Desktop |
| Number of Outputs | 2 |
| Output Current | 39.2A |
| Output Power | 1.812kW |
| Output Voltage | 48V |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FXP1800 (1800W) |
| Voltage - Output 1 | 48V |
| Voltage - Output 2 | 12V |
| Weight | 2800g |
| Width | 141.2mm |
| RoHS | Compliant |
Download the complete datasheet for BEL FXP1800-48G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.