The FXP7000-48-240 is an enclosed AC/DC switching power supply with a single output voltage of 48V. It can deliver a maximum output current of 145mA and a maximum output power of 7000mW. The device operates with an efficiency of 91% and has a minimum operating temperature of 0°C and a maximum operating temperature of 70°C. It is not designed for medical applications and has a maximum input current of 30rms.
BEL FXP7000-48-240 technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 145A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 7000W |
| Efficiency | 91(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Output Type | Fixed |
| Maximum Input Current | 30(rms)A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for BEL FXP7000-48-240 to view detailed technical specifications.
No datasheet is available for this part.