BEL FXP7000-48-S technical specifications.
| Depth | 203.2mm |
| Efficiency | 91% |
| Length | 430.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 145A |
| Max Output Power | 7kW |
| Number of Outputs | 1 |
| Output Current | 145A |
| Output Power | 7kW |
| Output Voltage | 48V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL FXP7000-48-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.