The FXP7000-48G is a 48V AC/DC switching power supply with a maximum output current of 145mA and a maximum output power of 7000mW. It has an efficiency of 91% and operates within a temperature range of 0-70°C. The power supply is of enclosed style and has a single output. It is not designed for medical applications.
BEL FXP7000-48G technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 145A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 7000W |
| Efficiency | 91(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Output Type | Fixed |
| Maximum Input Current | 30(rms)A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for BEL FXP7000-48G to view detailed technical specifications.
No datasheet is available for this part.