BEL GSAP 15-R technical specifications.
| Package/Case | Axial |
| Current | 15A |
| Current Rating | 15A |
| DC Cold Resistance | 6mR |
| Length | 1.28inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GSAP |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for BEL GSAP 15-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.