BEL HA24-0.5-A technical specifications.
| Current Rating | 500mA |
| Efficiency | 60% |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 12W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| RoHS Compliant | No |
| Series | Linear B |
| Voltage - Output 1 | 24V |
| Weight | 998g |
| RoHS | Not Compliant |
Download the complete datasheet for BEL HA24-0.5-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.