BEL HA24-0.5-AG technical specifications.
| Depth | 101.6mm |
| Efficiency | 60% |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 123.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 12W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 24V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Linear B |
| Voltage - Output 1 | 24V |
| Weight | 907g |
| RoHS | Compliant |
Download the complete datasheet for BEL HA24-0.5-AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.