BEL HAD12-0.4-A technical specifications.
| Depth | 101.6mm |
| Efficiency | 55% |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 123.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 10W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 2 |
| Output Current | 400mA |
| RoHS Compliant | No |
| Series | Linear B |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 998g |
| RoHS | Not Compliant |
Download the complete datasheet for BEL HAD12-0.4-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.