BEL HAD12-0.4-AG technical specifications.
| Approvals | UL, CSA, CE, TUV, IEC, EN |
| Current - Output 1 | 400mA |
| Current - Output 2 | 400mA |
| Depth | 101.6mm |
| Efficiency | 55% |
| Height | 2.1inch |
| Isolation Voltage | 3kV |
| Length | 123.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 10W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 2 |
| Output Voltage | 12V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | LINEAR |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 2.2lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for BEL HAD12-0.4-AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.