
This 28V 1A AC/DC power supply module features a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It has a maximum power dissipation of 28W and is not RoHS compliant. The module is a chassis mount type and has a weight of 998g.
BEL HB28-1-A technical specifications.
| Current Rating | 1A |
| Depth | 101.6mm |
| Efficiency | 60% |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 123.7mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 28W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 28V |
| RoHS Compliant | No |
| Series | Linear B |
| Voltage - Output 1 | 28V |
| Weight | 998g |
| RoHS | Not Compliant |
Download the complete datasheet for BEL HB28-1-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
