BEL HB5-3/OVP-A technical specifications.
| Current - Output 1 | 3A |
| Current Rating | 3A |
| Depth | 101.6mm |
| Efficiency | 45% |
| Height | 53.34mm |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 123.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 5V |
| Package Quantity | 20 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage - Output 1 | 5V |
| Weight | 998g |
| Width | 101.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL HB5-3/OVP-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.