BEL HBB15-1.5-A technical specifications.
| Approvals | UL, CSA, CE, TUV, IEC, EN |
| Depth | 123.7mm |
| Efficiency | 55% |
| Height | 2.95inch |
| Lead Free | Contains Lead |
| Length | 5.62inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 45W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Series | LINEAR |
| Weight | 2kg |
| Width | 4.87inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL HBB15-1.5-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.