
Board mount DC/DC converter featuring dual 15V outputs, each delivering 1.5A for a total of 40W output power. This regulated power supply module offers 3kV isolation voltage and operates within a 0°C to 70°C temperature range. Designed for chassis mounting with screw terminals, it boasts a 55% efficiency and is lead-free and RoHS compliant. The hybrid power supply is housed in a 100 package, measuring 177.8mm in length, 123.95mm in width, and 123.7mm in depth, with a weight of 2kg.
BEL HBB15-1.5-AG technical specifications.
| Package/Case | 100 |
| Depth | 123.7mm |
| Efficiency | 55% |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 177.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 41W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Output Power | 40W |
| Output Voltage | 15V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Linear BB |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 2kg |
| Width | 123.95mm |
| RoHS | Compliant |
Download the complete datasheet for BEL HBB15-1.5-AG to view detailed technical specifications.
No datasheet is available for this part.
