Board mount DC-DC converter delivering 40W output power with dual outputs of 3.3V and 2.5V. Features include overvoltage protection (OVP), over-temperature protection (OTP), and short-circuit protection (SCP). This isolated converter operates with an efficiency of 75% across an input voltage range of 34V to 75V, providing up to 15A maximum output current. Designed for through-hole mounting in a module package, it offers 1.5kV isolation and operates within a temperature range of -40°C to 100°C.
BEL HBD040ZED-AN technical specifications.
| Package/Case | Module |
| Depth | 57.9mm |
| Efficiency | 75% |
| Features | OVP, OTP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 34V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 40W |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HBD |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 2.5V |
| Width | 2.28inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL HBD040ZED-AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.