Board mount DC/DC converter delivering 40W output power with dual outputs of 5V and 3.3V. Features include a 500kHz switching frequency, 80% efficiency, and 1.5kV isolation voltage. Operates within a wide temperature range of -40°C to 100°C, with a maximum input voltage of 75V. Module package designed for through-hole mounting.
BEL HBD040ZGE-A technical specifications.
| Package/Case | Module |
| Depth | 57.9mm |
| Efficiency | 80% |
| Frequency | 500kHz |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 61mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 34V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 40W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HBD |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Weight | 68g |
| Width | 2.28inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL HBD040ZGE-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.