Board mount DC-DC converter delivering 40W output power with dual outputs: 5V and 3.3V. Features include 80% efficiency, 60W maximum power dissipation, and a maximum output current of 12A. Operates within a wide input voltage range of 34V to 75V and offers 1.5kV isolation. Integrated protection features encompass Over Voltage Protection (OVP), Over Temperature Protection (OTP), and Short Circuit Protection (SCP). This module-type converter supports through-hole mounting and operates across an extended temperature range from -40°C to 100°C.
BEL HBD040ZGE-AN technical specifications.
| Package/Case | Module |
| Depth | 57.9mm |
| Efficiency | 80% |
| Features | OVP, OTP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 34V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 40W |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HBD |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Width | 2.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL HBD040ZGE-AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.