60W, 2-output, board-mount DC-DC regulated power supply module featuring a 5V/12A and 3.3V/15A output configuration. This hybrid module operates within an 18V to 36V input range, delivering a maximum output power of 60W with 78% efficiency at a 500kHz switching frequency. It offers 1.5kV isolation voltage and is housed in a DIP package for through-hole mounting, with dimensions of 2.4" x 2.28" x 0.5" and a weight of 68g. Operating temperature range spans from -40°C to 100°C.
BEL HBD060YGE-A technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 12A |
| Current - Output 2 | 15A |
| Efficiency | 78% |
| Frequency | 500kHz |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 2.4inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 60W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HBD |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Weight | 68g |
| Width | 2.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL HBD060YGE-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.