Board mount DC-DC regulated power supply module, 60W output power, featuring two isolated outputs with 5V/12A and 3.3V/15A ratings. Operates with a wide input voltage range of 34V to 75V and delivers a maximum output current of 15A. Achieves 75% efficiency at a 500kHz switching frequency, with 1.5kV isolation voltage. Packaged in a DIP case for through-hole and surface mount applications, with operating temperatures from -40°C to 100°C.
BEL HBD060ZGE-A technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 12A |
| Current - Output 2 | 15A |
| Efficiency | 75% |
| Frequency | 500kHz |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 2.4inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 34V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 60W |
| Mount | Through Hole, Surface Mount |
| Number of Outputs | 2 |
| Output Current | 1.215kA |
| Output Power | 60W |
| Output Voltage | 53.3V |
| Package Quantity | 72 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HBD |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Weight | 68g |
| Width | 2.28inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL HBD060ZGE-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.