Board mount DC/DC converter delivering 5V output voltage and 50W maximum output power. Features include 10A maximum output current, 82% efficiency, and a wide input voltage range from 34V to 75V. Protection features encompass Over Voltage Protection (OVP), Over Current Protection (OCP), Over Temperature Protection (OTP), and Short Circuit Protection (SCP). This isolated converter offers 1.5kV isolation voltage and operates across a temperature range of -40°C to 100°C. The module package is designed for through-hole mounting with dimensions of 2.4 inches (length) x 2.28 inches (width) x 0.5 inches (height).
BEL HBS050ZG-AT technical specifications.
| Package/Case | Module |
| Depth | 57.9mm |
| Efficiency | 82% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 34V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 50W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HBS |
| Voltage - Output 1 | 5V |
| Width | 2.28inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL HBS050ZG-AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.