Isolated DC-DC converter module delivering 5V at 20A, with a 100W maximum power output. Features include overvoltage, overcurrent, overtemperature, and short-circuit protection. Operates from an 18V to 36V input range with 83% efficiency at 500kHz switching frequency. The through-hole mounted module offers 1.5kV isolation and a wide operating temperature range of -40°C to 100°C.
BEL HBS100YG-ANT technical specifications.
| Package/Case | Module |
| Depth | 57.9mm |
| Efficiency | 83% |
| Features | OVP, OCP, OTP, SCP |
| Frequency | 500kHz |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 2.4inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Bulk |
| Series | HBS100 |
| Voltage - Output 1 | 5V |
| Weight | 70.9g |
| Width | 2.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL HBS100YG-ANT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.