100W isolated DC-DC converter module, featuring a 3.3V single output with 30A maximum current. This hybrid power supply operates within a 34V to 75V input range, delivering 100W of regulated power. The half-brick package offers through-hole mounting and measures 61mm x 57.9mm x 0.5 inches. Protection features include OVP, OCP, OTP, and SCP, with an isolation voltage of 1.5kV and an operating temperature range of -40°C to 100°C.
BEL HBS100ZE-ANT technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 30A |
| Depth | 57.9mm |
| Efficiency | 80% |
| Features | OVP, OCP, OTP, SCP |
| Frequency | 500kHz |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 61mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 34V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 100W |
| Output Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HBS100 |
| Voltage - Output 1 | 3.3V |
| Weight | 70.9g |
| Width | 2.28inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL HBS100ZE-ANT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.