BEL HBS100ZG-ANT technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 20A |
| Depth | 57.9mm |
| Frequency | 500kHz |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 61mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 100W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage - Output 1 | 5V |
| Weight | 70.9g |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL HBS100ZG-ANT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.