100W DC/DC converter module featuring a 12V single output and 8.3A maximum output current. Operates with an input voltage range of 34V to 75V and achieves 86% efficiency. Offers 1.5kV isolated power conversion with overvoltage, overcurrent, overtemperature, and short-circuit protection. Designed for through-hole mounting with a compact module package, measuring 61mm x 57.9mm x 0.5inch and weighing 70.9g. Suitable for operation across a wide temperature range from -40°C to 100°C.
BEL HBS100ZH-ANT technical specifications.
| Package/Case | Module |
| Depth | 57.9mm |
| Efficiency | 86% |
| Features | OVP, OCP, OTP, SCP |
| Frequency | 500kHz |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 61mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 34V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.3A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 8.3A |
| Output Power | 100W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HBS100 |
| Voltage - Output 1 | 12V |
| Weight | 70.9g |
| Width | 2.28inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL HBS100ZH-ANT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.