Board mount DC/DC converter delivering 150W output power at 5V and 30A maximum output current. Features include over-voltage, over-current, over-temperature, and short-circuit protection. Operates with an input voltage range of 34V to 75V, offering 1.5kV isolation and 83% efficiency. Packaged as a module with through-hole mounting, measuring 2.4" x 2.28" x 0.5", and rated for operation between -40°C and 100°C.
BEL HBS150ZG-ANT technical specifications.
| Package/Case | Module |
| Depth | 57.9mm |
| Efficiency | 83% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 34V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 150W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HBS |
| Voltage - Output 1 | 5V |
| Width | 2.28inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL HBS150ZG-ANT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.