BEL HC15-3-A technical specifications.
| Depth | 123.7mm |
| Efficiency | 55% |
| Isolation Voltage | 3kV |
| Length | 142.75mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 45W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 15V |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | Linear C |
| Voltage - Output 1 | 15V |
| Weight | 1.93kg |
| RoHS | Not Compliant |
Download the complete datasheet for BEL HC15-3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
