BEL HC28-2-A technical specifications.
| Current Rating | 2A |
| Depth | 123.7mm |
| Efficiency | 60% |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 142.75mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 56W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 28V |
| Package Quantity | 10 |
| Series | Linear C |
| Voltage - Output 1 | 28V |
| Weight | 1.81kg |
| RoHS | Not Compliant |
Download the complete datasheet for BEL HC28-2-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.