BEL HCBB-75W-A technical specifications.
| Depth | 123.7mm |
| Efficiency | 45% |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 279.4mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Package Quantity | 5 |
| RoHS Compliant | No |
| Series | Linear CBB |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 3.63kg |
| RoHS | Not Compliant |
Download the complete datasheet for BEL HCBB-75W-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
