
90W AC-DC regulated power supply module featuring two 15V outputs, each capable of delivering up to 3A. This hybrid board mount converter operates with 55% efficiency and is RoHS compliant. Housed in a 100 package, it measures 238.25mm in length, 123.7mm in width, and 83.19mm in depth, with a weight of 3.15kg. Operating temperature range is from 0°C to 70°C.
BEL HCC15-3-AG technical specifications.
| Package/Case | 100 |
| Depth | 83.19mm |
| Efficiency | 55% |
| Lead Free | Lead Free |
| Length | 238.25mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Power | 90W |
| Output Voltage | 15V |
| RoHS Compliant | Yes |
| Weight | 3.15kg |
| Width | 123.7mm |
| RoHS | Compliant |
Download the complete datasheet for BEL HCC15-3-AG to view detailed technical specifications.
No datasheet is available for this part.