BEL HCC5-6/OVP-A technical specifications.
| Depth | 123.7mm |
| Efficiency | 45% |
| Length | 238.25mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| RoHS | Not Compliant |
Download the complete datasheet for BEL HCC5-6/OVP-A to view detailed technical specifications.
No datasheet is available for this part.