Common Mode Chokes Dual 5000uH 1kHz 8.9A 0.022Ohm DCR Thru-Hole Tray
BEL HCTC-5-8.9 technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 5000u(Min)H |
| Leakage Inductance | 25uH |
| Test Frequency | 1kHz |
| Maximum DC Current | 8.9A |
| Max DC Resistance | 0.022Ohm |
| Withstand Voltage | 1.5kVrms |
| Mounting | Through Hole |
| Product Length | 36.83mm |
| Product Depth | 22.48mm |
| Height | 38.1mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL HCTC-5-8.9 to view detailed technical specifications.
No datasheet is available for this part.