BEL HD5-12/OVP-A technical specifications.
| Depth | 123.7mm |
| Efficiency | 45% |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 228.6mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 12A |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Voltage | 5V |
| Package Quantity | 10 |
| Series | Linear D |
| Voltage - Output 1 | 5V |
| Weight | 3.4kg |
| Width | 4.87inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL HD5-12/OVP-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.