BEL HDBB-105W-AG technical specifications.
| Depth | 123.7mm |
| Efficiency | 45% |
| Isolation Voltage | 3kV |
| Length | 361.95mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.7A |
| Max Power Dissipation | 101W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 3 |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | Linear DBB |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| RoHS | Compliant |
Download the complete datasheet for BEL HDBB-105W-AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.