BEL HDCC-150W-A technical specifications.
| Depth | 123.95mm |
| Efficiency | 45% |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 381mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Package Quantity | 10 |
| Series | Linear DCC |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 5.44kg |
| RoHS | Not Compliant |
Download the complete datasheet for BEL HDCC-150W-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.