
Board mount DC/DC converter, a regulated AC-DC power supply module featuring two outputs. Delivers 15V and -15V with 5A current capability per output, totaling 150W maximum power. Offers 3kV isolation voltage and operates within a 0°C to 70°C temperature range. Chassis, panel, and screw mountable with a 55% efficiency. ROHS compliant.
BEL HDD15-5-AG technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 5A |
| Current - Output 2 | 5A |
| Depth | 123.7mm |
| Efficiency | 55% |
| Height | 89.66mm |
| Isolation Voltage | 3kV |
| Length | 355.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 2 |
| Output Current | 5A |
| Output Voltage | 15V |
| Package Quantity | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Linear E |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 10lb |
| Width | 123.7mm |
| RoHS | Compliant |
Download the complete datasheet for BEL HDD15-5-AG to view detailed technical specifications.
No datasheet is available for this part.