BEL HE12-10.2-A technical specifications.
| Approvals | UL, CSA, CE, TUV, IEC, EN |
| Current Rating | 10.2A |
| Depth | 123.7mm |
| Efficiency | 55% |
| Height | 3.53inch |
| Lead Free | Contains Lead |
| Length | 14inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 122W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 10.2A |
| Output Voltage | 12V |
| Package Quantity | 20 |
| Series | LINEAR |
| Weight | 4.54kg |
| Width | 4.87inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL HE12-10.2-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.