BEL HE28-6-AG technical specifications.
| Approvals | UL, CSA, CE, TUV, IEC, EN |
| Package/Case | 100 |
| Depth | 123.7mm |
| Efficiency | 60% |
| Height | 3.53inch |
| Isolation Voltage | 3kV |
| Length | 355.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Power Dissipation | 168W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 28V |
| Package Quantity | 9 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LINEAR |
| Voltage - Output 1 | 28V |
| Weight | 10lb |
| Width | 4.87inch |
| RoHS | Compliant |
Download the complete datasheet for BEL HE28-6-AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.