BEL HE5-18/OVP-AG technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 18A |
| Depth | 123.7mm |
| Efficiency | 45% |
| Height | 89.66mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 355.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 18A |
| Max Power Dissipation | 90W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 18A |
| Output Voltage | 5V |
| Package Quantity | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Linear E |
| Voltage - Output 1 | 5V |
| Weight | 10lb |
| Width | 123.7mm |
| RoHS | Compliant |
Download the complete datasheet for BEL HE5-18/OVP-AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.