Isolated 5V, 50W DC-DC converter module with 10A output current. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates from a 36V to 72V input range with 88% efficiency. Module dimensions are 2.4" L x 2.28" W x 0.5" H, with a depth of 57.9mm. Designed for through-hole mounting, this isolated converter offers 1.5kV isolation voltage and a wide operating temperature range of -40°C to 100°C.
BEL HES050ZG-ANT technical specifications.
| Package/Case | Module |
| Depth | 57.9mm |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 50W |
| Output Voltage | 5V |
| Package Quantity | 112 |
| Packaging | Bulk |
| Series | HES |
| Voltage - Output 1 | 5V |
| Width | 2.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL HES050ZG-ANT to view detailed technical specifications.
No datasheet is available for this part.