The BEL HES050ZG-AT8 is a DC/DC converter with a 5V output voltage, capable of delivering up to 10A of current and dissipating 50W of power. It features a high efficiency of 88% and includes protection mechanisms such as UVLO, OVP, OCP, OTP, and SCP. The converter is packaged in a DIP package and is designed for through-hole mounting. It operates within a temperature range of -40°C to 100°C and has an isolation voltage of 1.5kV.
BEL HES050ZG-AT8 technical specifications.
| Package/Case | DIP |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 112 |
| Packaging | Bulk |
| Series | HES |
| Voltage - Output 1 | 5V |
| Width | 2.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL HES050ZG-AT8 to view detailed technical specifications.
No datasheet is available for this part.