Board mount DC-DC converter delivering 100W output power at 3.3V and 30A maximum output current. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates with an input voltage range of 36V to 72V, offering 1.5kV isolation and 83% efficiency. Packaged as a through-hole module with dimensions of 2.4" x 2.28" x 0.5", suitable for operating temperatures from -40°C to 100°C.
BEL HES100ZE-A technical specifications.
| Package/Case | Module |
| Depth | 57.9mm |
| Efficiency | 83% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 99W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 100W |
| Output Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HES |
| Voltage - Output 1 | 3.3V |
| Width | 2.28inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL HES100ZE-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.