Isolated DC-DC regulated power supply module, 100W output power, 3.3V single output voltage, and 30A maximum output current. Features a hybrid design within a half-brick package, offering 83% efficiency and 1.5kV isolation voltage. Operates across a wide temperature range from -40°C to 100°C, with input voltage range of 36V to 72V. Includes protection features such as UVLO, OVP, OCP, OTP, and SCP.
BEL HES100ZE-ANT technical specifications.
| Package/Case | Module |
| Depth | 57.9mm |
| Efficiency | 83% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 99W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 100W |
| Output Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HES |
| Voltage - Output 1 | 3.3V |
| Width | 2.28inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL HES100ZE-ANT to view detailed technical specifications.
No datasheet is available for this part.