Board mount DC/DC converter delivering 100W total power with dual outputs: 5V and 3.3V. Features 20A max output current, 36V to 72V input voltage range, and 87% efficiency. This isolated converter operates with 1.5kV isolation voltage and a switching frequency of 270kHz. Housed in a through-hole module package measuring 61mm x 57.9mm x 0.5inch, it supports operating temperatures from -40°C to 100°C.
BEL HHD20ZGE-N technical specifications.
| Package/Case | Module |
| Depth | 57.9mm |
| Efficiency | 87% |
| Frequency | 270kHz |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 61mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | HHD |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Weight | 68g |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for BEL HHD20ZGE-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.