Board mount DC/DC converter delivering 85W total power with dual outputs: 3.3V and 2.5V. Features a 36V to 72V input range, 20A maximum output current, and 1.5kV isolation voltage. Operates efficiently at 85% with a 270kHz switching frequency. Housed in a DIP package for through-hole mounting, with dimensions of 2.4 inches (L) x 2.28 inches (W) x 0.5 inches (H).
BEL HHD25ZED-N technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Frequency | 270kHz |
| Height | 0.5inch |
| Input Current | 3.1A |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 2.4inch |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 85W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Tray |
| Series | HHD |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 2.5V |
| Weight | 68g |
| Width | 2.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL HHD25ZED-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.