
Isolated DC-DC regulated power supply module, 1.8V output voltage, 60A output current, and 108W maximum power. Features a 36V to 75V input voltage range, 400kHz switching frequency, and 86% efficiency. Operates from -40°C to 110°C with 1.5kV isolation voltage. Housed in a hybrid, half-brick package with through-hole mounting.
BEL HHS60ZB-NT technical specifications.
| Package/Case | Module |
| Depth | 57.9mm |
| Efficiency | 86% |
| Frequency | 400kHz |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 61mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60A |
| Max Power Dissipation | 108W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 60A |
| Output Voltage | 1.8V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | HHS |
| Voltage - Output 1 | 1.8V |
| Weight | 92g |
| Width | 2.28inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL HHS60ZB-NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.