
Board mount DC/DC converter with 3.3V output voltage and 60A maximum output current, delivering up to 198W of power. Features include 90% efficiency, 400kHz switching frequency, and 1.5kV isolation voltage. Operates within a -40°C to 110°C temperature range and accepts input voltages from 36V to 75V. This isolated module is designed for through-hole mounting and measures 61mm x 57.9mm x 0.5inch.
BEL HHS60ZE-NT technical specifications.
| Package/Case | Module |
| Depth | 57.9mm |
| Efficiency | 90% |
| Frequency | 400kHz |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 61mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60A |
| Max Power Dissipation | 198W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 60A |
| Output Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HHS |
| Voltage - Output 1 | 3.3V |
| Weight | 92g |
| Width | 2.28inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL HHS60ZE-NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.