Isolated DC-DC converter module featuring a 5V output voltage and 30A maximum output current, delivering 150W maximum power. Operates with input voltages ranging from 36V to 75V, achieving 91% efficiency at a 300kHz switching frequency. Encased in a hybrid, half-brick package measuring 2.4 x 2.28 x 0.43 inches, it offers 1.5kV isolation and a wide operating temperature range of -40°C to 100°C. Designed for through-hole mounting, this module is suitable for demanding power applications.
BEL HLS30ZG-NT technical specifications.
| Package/Case | Module |
| Depth | 57.9mm |
| Efficiency | 91% |
| Frequency | 300kHz |
| Height | 0.43inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 2.4inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HLS |
| Voltage - Output 1 | 5V |
| Weight | 40g |
| Width | 2.28inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL HLS30ZG-NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.