BEL HN5-9/OVP-A technical specifications.
| Current - Output 1 | 9A |
| Current Rating | 9A |
| Depth | 123.7mm |
| Efficiency | 45% |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 177.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 9A |
| Number of Outputs | 1 |
| Output Current | 9A |
| Output Power | 45W |
| Output Voltage | 5V |
| Package Quantity | 10 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage - Output 1 | 5V |
| Weight | 2.72kg |
| Width | 123.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL HN5-9/OVP-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.