The BEL HPI-15 is a dual power transformer with a maximum output current of 6.5A. It measures 139.7mm in width, 179.3mm in length, and 154mm in height. The transformer is designed for chassis mount and is compliant with RoHS regulations. It features dual primary and secondary windings and is constructed with lead-free materials.
BEL HPI-15 technical specifications.
| Height | 154mm |
| Height - Seated (Max) | 154.9mm |
| Lead Free | Lead Free |
| Length | 179.3mm |
| Max Output Current | 6.5A |
| Mount | Chassis Mount |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | HPI |
| Termination | Terminal Block |
| Weight | 36lb |
| Width | 139.7mm |
| RoHS | Compliant |
Download the complete datasheet for BEL HPI-15 to view detailed technical specifications.
No datasheet is available for this part.